D-Sub Connector Assemblies

Results: 14
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)HARTINGKycon, Inc.NorComp Inc.TE Connectivity AMP Connectors
Series
-100907701009092810090929164A181AMPLIMITE HD-22HDICDK85X
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
1525266278
Number of Rows
234
Mounting Type
Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) High Density3 (DB, B)4 (DC, C) High Density5 (DD, D) High Density
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)-Flash
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
2A2.5A per Contact3A
Backset Spacing
0.314" (7.98mm)0.350" (8.89mm)-
Features
-Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, ShieldedBoard Lock, Grounding TabsBoard Lock, Mounting BracketsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ICD15S13E6GV00LF
ICD15S13E6GV00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
6,077
In Stock
1 : ¥21.67000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
10090929-S264VLF
10090929-S264VLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
3,367
In Stock
1 : ¥26.68000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
6,390
In Stock
1 : ¥30.21000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
10090928-P264VLF
10090928-P264VLF
CONN D-SUB HD PLUG 26P VERT SLDR
Amphenol ICC (FCI)
3,438
In Stock
1 : ¥34.81000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
-
2.5A per Contact
-
Board Lock, Grounding Indents
181-026-213r531
181-026-213R531
CONN D-SUB HD RCPT 26P R/A SLDR
NorComp Inc.
574
In Stock
1 : ¥51.56000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Shielded
0956452x612
09564527612
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
3,194
In Stock
1 : ¥67.81000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
181-026-113r561
181-026-113R561
CONN D-SUB HD PLUG 26P R/A SLDR
NorComp Inc.
1,626
In Stock
1 : ¥86.20000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Panel Mount, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Indents, Shielded
10090770-S264ALF
10090770-S264ALF
CONN D-SUB HD RCPT 26P SLDR CUP
Amphenol ICC (FCI)
1,162
In Stock
1 : ¥21.10000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
-
L77HDA26S-ND
L77HDA26S
CONN D-SUB HD RCPT 26P SLDR CUP
Amphenol ICC (Commercial Products)
334
In Stock
1 : ¥21.76000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
318
In Stock
1 : ¥22.33000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Tabs
ICD26S13E4GV00LF
ICD26S13E4GV00LF
CONN D-SUB HD RCPT 26P R/A SLDR
Amphenol ICC (FCI)
307
In Stock
1 : ¥28.41000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
K85X-BD-25P-BRJ
K85X-BD-25P-BRJ
CONN D-SUB PLUG 25POS VERT SLDR
Kycon, Inc.
1,349
In Stock
1 : ¥66.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
164A18629X
164A18629X
CONN D-SUB HD RCPT 78P R/A SLDR
Amphenol CONEC
93
In Stock
1 : ¥393.99000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock
0
In Stock
Check Lead Time
1 : ¥25.12000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Grounding Tabs
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.