D-Sub Connector Assemblies

Results: 2
Number of Positions
4462
Shell Size, Connector Layout
3 (DB, B) High Density4 (DC, C) High Density
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-M62-113R001
180-M62-113R001
CONN D-SUB HD PLUG 62POS PNL MNT
NorComp Inc.
148
In Stock
1 : ¥134.07000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Panel Mount, Through Hole
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M44-113R001
180-M44-113R001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
26
In Stock
1 : ¥95.97000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount, Through Hole
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.