D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥104.92000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥135.30000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Copper Alloy, Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥166.08000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents |