D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412 In Stock | 1 : ¥103.28000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
616 In Stock | 1 : ¥104.34000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | - | |||
161 In Stock | 1 : ¥106.31000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Grounding Indents | ||
249 In Stock | 1 : ¥130.45000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
128 In Stock | 1 : ¥161.23000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
88 In Stock | 1 : ¥154.09000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
58 In Stock | 1 : ¥184.71000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - |