D-Sub Connector Assemblies

Results: 10
Series
24308-Style, D*MAM24308-Style, D*MM83513-Style Micro D Metal Shell (MDM)
Connector Style
D-SubD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Termination
CrimpSolderSolder Cup
Shell Material, Finish
Aluminum, Yellow Chromate Plated CadmiumSteel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish Thickness
50.0µin (1.27µm)-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A7.5A
Features
-Mounting BracketsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
096513-0039
MDM-15SSB
CONN MICRO-D RCPT 15POS PNL MNT
ITT Cannon, LLC
36
In Stock
1 : ¥1,281.39000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
DCMM-37S-Z
DCMM-37S-Z
CONN D-SUB RCPT 37P PNL MNT SLDR
ITT Cannon, LLC
175
In Stock
1 : ¥348.34000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DEMAM-9S
DEMAM-9S
CONN D-SUB RCPT 9P PNL MT CRIMP
ITT Cannon, LLC
34
In Stock
1 : ¥433.40000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DEMM-9S-D
DEMM-9S-D
CONN D-SUB RCPT 9POS R/A SLDR
ITT Cannon, LLC
315
In Stock
1 : ¥276.42000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Mounting Brackets
D-Sub Through-Hole
DAMM-15P-Z
CONN D-SUB PLUG 15P PNL MNT SLDR
ITT Cannon, LLC
193
In Stock
1 : ¥293.91000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DCMAM-37P
DCMAM-37P
CONN D-SUB PLG 37P PNL MT CRIMP
ITT Cannon, LLC
320
In Stock
1 : ¥443.00000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DBMM-25P-Z
DBMM-25P-Z
CONN D-SUB PLUG 25P PNL MNT SLDR
ITT Cannon, LLC
89
In Stock
1 : ¥409.34000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DBMAM-25P
DBMAM-25P
CONN D-SUB PLG 25P PNL MT CRIMP
ITT Cannon, LLC
22
In Stock
1 : ¥433.56000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DCMAM-37S
DCMAM-37S
CONN D-SUB RCP 37P PNL MT CRIMP
ITT Cannon, LLC
10
In Stock
1 : ¥1,049.21000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
DBMM-25S-Z
DBMM-25S-Z
CONN D-SUB RCPT 25P PNL MNT SLDR
ITT Cannon, LLC
0
In Stock
Check Lead Time
1 : ¥446.12000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
-
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.