D-Sub Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)-
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747150-8
5747150-8
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
3,782
In Stock
1 : ¥56.16000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5747871-8
5747871-8
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
4,787
In Stock
1 : ¥57.63000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.