D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,063 In Stock | 1 : ¥4.27000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
137 In Stock | 1 : ¥140.14000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | 3A | - | Board Lock | ||
123 In Stock 108 Factory | 1 : ¥465.00000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
85 In Stock 264 Factory | 1 : ¥474.36000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Grounding Indents, Shielded | |||
386 In Stock | 1 : ¥512.54000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
99 In Stock | 1 : ¥548.74000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
47 In Stock 127 Factory | 1 : ¥227.17000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
5 In Stock 663 Factory | 1 : ¥490.45000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
97 In Stock | 1 : ¥107.22000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | - | |||
22 In Stock 2 Factory | 1 : ¥278.33000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
22 In Stock 6 Factory | 1 : ¥468.67000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents |