D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,357 In Stock | 1 : ¥26.68000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
909 In Stock | 1 : ¥13.96000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
692 In Stock | 1 : ¥35.47000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
5,390 In Stock | 1 : ¥70.52000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.350" (8.89mm) | Board Lock, Grounding Indents |