D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol CONECAssmann WSW ComponentsHARTING
Series
-164A
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
950
Number of Rows
23
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)5 (DD, D)
Shell Material, Finish
SteelSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Ingress Protection
-IP20
Current Rating (Amps)
3A7.5A
Backset Spacing
0.283" (7.20mm)0.319" (8.10mm)-
Features
Board Lock, Grounding IndentsBoard Lock, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09665626812
09665626812
CONN D-SUB PLUG 50POS R/A SLDR
HARTING
624
In Stock
1 : ¥155.74000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
164A18989X
164A18989X
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol CONEC
197
In Stock
1 : ¥306.80000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
ADS09A-KG-TAXB3-R
A-DS 09 A/KG-T4S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
23,746
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.