D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥160.26000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
72 In Stock | 1 : ¥173.39000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
99 In Stock | 1 : ¥169.37000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
55 In Stock | 1 : ¥120.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
41 In Stock | 1 : ¥142.36000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded |