D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
440 In Stock | 1 : ¥141.13000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
717 In Stock | 1 : ¥148.52000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
263 In Stock | 1 : ¥235.38000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
173 In Stock | 1 : ¥373.71000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
101 In Stock | 1 : ¥517.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
36 In Stock | 1 : ¥1,281.39000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
103 In Stock | 1 : ¥2,530.51000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Nickel Plated, Electroless | Gold | - | - | - | 3A | - | Shielded | |||
125 In Stock | 1 : ¥161.40000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
90 In Stock | 1 : ¥488.98000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
285 In Stock | 1 : ¥551.70000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
45 In Stock | 1 : ¥2,353.75000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Nickel Plated, Electroless | Gold | - | - | - | 3A | - | Shielded | |||
919 In Stock | 1 : ¥52.54000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
96 In Stock | 1 : ¥834.36000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
37 In Stock | 1 : ¥385.37000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
22 In Stock | 1 : ¥258.20000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets |