D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)NorComp Inc.
Series
182TS
Number of Positions
937
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
1 (DE, E)4 (DC, C)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Backset Spacing
0.318" (8.08mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
182-009-113R561
182-009-113R561
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
3,128
In Stock
1 : ¥21.59000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
2,365
In Stock
1 : ¥15.35000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.