D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)NorComp Inc.
Series
17817H
Connector Type
Plug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
3A5A
Features
Board Lock, Grounding Indents, ShieldedBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
178-009-313R571
178-009-313R571
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
1,860
In Stock
1 : ¥71.92000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
222
In Stock
1 : ¥67.24000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.