D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥38.34000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
1,362 In Stock | 1 : ¥61.08000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
1,106 In Stock | 1 : ¥24.14000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
387 In Stock | 1 : ¥41.87000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
142 In Stock | 1 : ¥17.90000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
181 In Stock | 1 : ¥31.03000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
138 In Stock | 1 : ¥116.09000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock |