D-Sub Connector Assemblies

Results: 14
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsKycon, Inc.NorComp Inc.TE Connectivity AMP Connectors
Series
-10090929180AMPLIMITE HD-22HDK86XSDTS
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Through HoleThrough Hole
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density2 (DA, A)
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
1.5A2.5A per Contact3A5A
Features
-Board LockBoard Lock, Grounding IndentsBoard Lock, ShieldedGrounding IndentsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
6,343
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
3,171
In Stock
1 : ¥21.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3,507
In Stock
1 : ¥27.75000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
A-HDF15PP-TL-B-R
A-HDF 15 PP/Z
CONN D-SUB HD RCPT 15P VERT SLDR
Assmann WSW Components
106
In Stock
1 : ¥8.46000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
685
In Stock
1 : ¥8.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
L717HDE15P
L717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP
Amphenol ICC (Commercial Products)
769
In Stock
1 : ¥10.59000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
139
In Stock
1 : ¥12.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
415
In Stock
1 : ¥15.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
155
In Stock
1 : ¥18.47000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
180 Series
180-015-213R911
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
1,323
In Stock
1 : ¥41.87000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Shielded
K86X-ED-15S-BR
K86X-ED-15S-BR
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
9,493
In Stock
1 : ¥42.53000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
2317171-1
2317171-1
AMPL REC, HD22, VERT, 15P, THREA
TE Connectivity AMP Connectors
1,977
In Stock
1 : ¥45.07000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
55
In Stock
1 : ¥18.47000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
0
In Stock
Check Lead Time
1 : ¥13.30000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.