D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,721 In Stock | 1 : ¥21.67000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
3,456 In Stock | 1 : ¥27.75000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
202 In Stock | 1 : ¥18.31000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
180 In Stock | 1 : ¥110.01000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | - | |||
61 In Stock | 1 : ¥66.75000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
49 In Stock | 1 : ¥66.75000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded |