D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥104.68000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
622 In Stock | 1 : ¥64.86000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
44 In Stock | 1 : ¥130.04000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Grounding Indents |