D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : ¥253.35000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
439 In Stock | 1 : ¥84.15000 Bulk | Bulk | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded |