D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,739 In Stock | 1 : ¥30.70000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded | |||
80 In Stock | 1 : ¥46.47000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded |