D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥48.77000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
116 In Stock | 1 : ¥79.72000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
93 In Stock | 1 : ¥59.11000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
30 In Stock | 1 : ¥86.20000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Shielded | |||
70 In Stock | 1 : ¥29.72000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
85 In Stock | 1 : ¥69.37000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 300 : ¥38.20077 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents, Shielded | ||
0 In Stock Check Lead Time | 70 : ¥51.50129 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Steel, Nickel Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 5A | - | Board Lock, Shielded |