D-Sub Connector Assemblies

Results: 3
Manufacturer
ITT Cannon, LLCNorComp Inc.
Series
17183513-Style Micro D Metal Shell (MDM)
Packaging
BulkTray
Connector Style
D-SubD-Type, Micro-D
Number of Positions
915
Mounting Type
Panel MountPanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.100 Row to Row2 (DA, A)
Termination
Solder CupWire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated CadmiumSteel, Nickel Plated
Contact Finish Thickness
-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A5A
Features
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
096513-0039
MDM-15SSB
CONN MICRO-D RCPT 15POS PNL MNT
ITT Cannon, LLC
36
In Stock
1 : ¥1,281.39000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
MDM-9SCBR-L61-F222
MDM-9SCBR-L61-F222
MDM 9 S COND BOARD RIGHT HT
ITT Cannon, LLC
20
In Stock
1 : ¥2,016.33000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (Unthreaded)
Wire Leads
Metal
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
-
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥18.39000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.