D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,663 In Stock | 1 : ¥16.58000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | Gold | - | - | - | 3A | - | Board Lock | ||
8,069 In Stock | 1 : ¥44.74000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
89 In Stock | 1 : ¥92.20000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Grounding Indents, Shielded |