D-Sub Connector Assemblies

Results: 2
Number of Positions
925
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A98000-009.JPG
A98000-009
CONN MICRO-D PLUG 9POS SLDR CUP
Omnetics
42
In Stock
1 : ¥1,403.88000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Free Hanging (In-Line)
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
-
3A per Contact
-
-
MMDP-025-SS-N00-RH
A98000-025
CONN MICRO-D PLUG 25POS SLDR CUP
Omnetics
22
In Stock
1 : ¥1,703.45000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Free Hanging (In-Line)
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
-
3A per Contact
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.