D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : ¥1,601.49000 Case | Case | Active | D-Type, Nano-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
186 In Stock | 1 : ¥2,057.87000 Cut Tape (CT) 25 : ¥1,838.33960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 51 | 2 | Surface Mount, Right Angle | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
4 In Stock | 1 : ¥1,440.33000 Cut Tape (CT) 25 : ¥1,286.67000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 15 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,758.70000 Cut Tape (CT) 25 : ¥1,571.11680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Receptacle, Female Sockets | 37 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Board Side (0-80); Mating Side (0-80) | Solder | - | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - |