D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,245 In Stock | 1 : ¥43.35000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
877 In Stock | 1 : ¥44.33000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
1,114 In Stock | 1 : ¥48.44000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
443 In Stock | 1 : ¥77.58000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Ground Strap | |||
1,677 In Stock | 1 : ¥82.59000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 630 : ¥80.22581 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
0 In Stock Check Lead Time | 441 : ¥167.55295 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - |