D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
797 In Stock | 1 : ¥100.89000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Board Lock | |||
46 In Stock | 1 : ¥98.35000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | - | Solder | Steel, Tin Plated | Gold | - | - | - | 30A | - | Grounding Indents |