D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥265.09000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 24 (17 + 7 Coax or Power) | 2 | Panel Mount | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
87 In Stock | 1 : ¥1,357.28000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Power) | 2 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) - 24W7 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | 0.454" (11.53mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥93.67000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Power) | 2 | Free Hanging (In-Line) | 5 (DD, D) - 24W7 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
7 In Stock | 1 : ¥133.57000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 25W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
58 In Stock | 1 : ¥132.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | 0.318" (8.08mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥65.76025 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Power) | 2 | Through Hole | 5 (DD, D) - 24W7 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Grounding Indents |