D-Sub Connector Assemblies

Results: 2
Number of Positions
925
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-113R021
171-009-113R021
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
302
In Stock
1 : ¥29.06000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-113R021
171-025-113R021
CONN D-SUB PLUG 25P PNL MNT SLDR
NorComp Inc.
545
In Stock
1 : ¥43.76000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.