D-Sub Connector Assemblies

Results: 6
Manufacturer
Amphenol Interconnect IndiaITT Cannon, LLC
Series
24308-Style, D*MAM24308-Style, D*MM83513-Style Micro D Metal Shell (MDM)Military, MIL-C-24308, M24308
Connector Style
D-SubD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91537
Number of Rows
23
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row1 (DE, E)2 (DA, A)4 (DC, C)
Termination
CrimpSolder
Shell Material, Finish
Aluminum, Yellow Chromate Plated CadmiumSteel, Yellow Cadmium PlatedSteel, Yellow Chromate Plated Cadmium
Contact Finish Thickness
50.0µin (1.27µm)-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A7.5A
Features
-Mounting BracketsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
M24308/2-1F
M24308/2-1F
DSUB CONN,CRIMP, SOCKET, CADMIUM
Amphenol Interconnect India
388
In Stock
1 : ¥148.52000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A
-
-
M24308/4-4F
M24308/4-4F
CONN DSUB PLUG 37POS PNL MNT
ITT Cannon, LLC
200
In Stock
1 : ¥373.71000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Shielded
76
In Stock
1 : ¥1,624.23000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
M2430823-34F
M24308/23-34F
CONN D-SUB RCPT 37POS R/A SLDR
ITT Cannon, LLC
90
In Stock
1 : ¥488.98000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
M24308/23-2F
M24308/23-2F
CONN DSUB RCPT 15POS PNL MNT SLD
ITT Cannon, LLC
29
In Stock
1 : ¥169.94000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
M24308/23-28F
M24308/23-28F
CONN D-SUB RCPT 37POS R/A SLDR
ITT Cannon, LLC
72
In Stock
1 : ¥391.20000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount, Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Mounting Brackets
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.