D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,408.23000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 104 | 5 | Free Hanging (In-Line) | 6 | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
2 In Stock | 1 : ¥762.86000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 104 | 5 | Panel Mount | 6 | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
24 In Stock | 1 : ¥1,485.97000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 104 | 5 | Panel Mount | 6 | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - |