D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 Marketplace | Unavailable | Box | Active | D-Sub, High Density | Plug, Male Pins | 104 | 5 | Through Hole | 6 | Signal | Board Side (4-40) | Solder | - | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
42 Marketplace | 1 : ¥683.14000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 104 | 5 | Through Hole | 6 | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
2 In Stock | 1 : ¥762.86000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 104 | 5 | Panel Mount | 6 | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
22 In Stock | 1 : ¥944.13000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 104 | 5 | Through Hole | 6 | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Zinc Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
28 In Stock | 1 : ¥179.30000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
0 Marketplace | Active | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 104 | 5 | Through Hole | 6 | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - |