D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥3,299.60000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets | |||
3 In Stock | 1 : ¥1,311.93000 Bag | Bag | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets | |||
6 In Stock | 1 : ¥174.29000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
32 In Stock | 1 : ¥397.93000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
7 In Stock | 1 : ¥615.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥763.35000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock | Solder | Metal | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | 0.450" (11.43mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,241.19000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Panel Mount, Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | 0.460" (11.68mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥1,178.02000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock | Solder | Metal | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | 0.450" (11.43mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥1,354.08720 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | Flash | - | UL94 V-0 | 5A | - | - |