D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥1,728.00000 Cut Tape (CT) 25 : ¥1,543.67320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Nano-D | Plug, Male Pins | 31 | 2 | Surface Mount | 0.025 Pitch x 0.040 Row to Row | Signal | Housing/Shell (0-80) | Solder | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 1A | - | - | |||
10 In Stock | 1 : ¥3,232.36000 - | - | Active | D-Sub, Double Density | Receptacle, Female Sockets | 100 | 4 | Through Hole, Right Angle | 5 (DD, D) Double Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Yellow Chromate Plated Cadmium | Gold | - | - | - | - | - | - |