D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol CONECTE Connectivity AMP Connectors
Series
164AAMPLIMITE HD-20
Packaging
BulkTray
Number of Positions
950
Number of Rows
23
Mounting Type
Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)5 (DD, D)
Flange Feature
Mating Side (4-40)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
30.0µin (0.76µm)Flash
Ingress Protection
-IP20
Current Rating (Amps)
6A7.5A
Backset Spacing
0.318" (8.08mm)-
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
164A16709X
164A16709X
CONN D-SUB RCPT 50POS VERT SLDR
Amphenol CONEC
259
In Stock
1 : ¥168.22000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
-
Board Lock
5788803-1
5788803-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
1,090
In Stock
1 : ¥45.89000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.