D-Sub Connector Assemblies

Results: 2
Manufacturer
NorComp Inc.TE Connectivity AMP Connectors
Series
380AMPLIMITE .050 III
Packaging
TrayTube
Connector Style
D-TypeD-Type, Micro-D
Number of Positions
968
Mounting Type
Panel Mount, Through HoleThrough Hole
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.100 Row to Row
Flange Feature
Housing/Shell (2-56); LatchblocksHousing/Shell (Unthreaded)
Shell Material, Finish
Steel, Nickel PlatedZinc Alloy, Nickel Plated
Contact Finish Thickness
15.0µin (0.38µm)-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5749721-7
5749721-7
CONN D-TYPE RCPT 68POS VERT SLDR
TE Connectivity AMP Connectors
7,799
In Stock
1 : ¥75.37000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
380-009-213L001
380-009-213L001
CONN MICRO-D RCPT 9P PNL MT SLDR
NorComp Inc.
148
In Stock
1 : ¥131.69000
Tray
Tray
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Zinc Alloy, Nickel Plated
Gold
15.0µin (0.38µm)
-
-
1A
-
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.