D-Sub Connector Assemblies

Results: 2
Series
1009092810090929
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Features
Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
10090929-S444VLF
10090929-S444VLF
CONN D-SUB HD RCPT 44P VERT SLDR
Amphenol ICC (FCI)
314
In Stock
1 : ¥42.94000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090928-P444VLF
10090928-P444VLF
CONN D-SUB HD PLUG 44P VERT SLDR
Amphenol ICC (FCI)
20
In Stock
1 : ¥41.87000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.