D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : ¥162.22000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
11,791 In Stock | 1 : ¥18.39000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Feed Through | ||
1,317 In Stock | 1 : ¥99.66000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.283" (7.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
67 In Stock | 1 : ¥273.21000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | 0.262" (6.66mm) | Board Lock, Mounting Brackets | ||
52 In Stock | 1 : ¥77.50000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
41 In Stock | 1 : ¥89.07000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
50 In Stock | 1 : ¥126.18000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥211.23000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | 0.262" (6.66mm) | Board Lock, Mounting Brackets | ||
0 In Stock Check Lead Time | 1 : ¥336.51000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | 0.220" (5.60mm) | Board Lock, Mounting Brackets |