D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 In Stock | 1 : ¥75.69000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
297 In Stock | 1 : ¥107.71000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock | |||
202 In Stock | 1 : ¥49.34000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
12 In Stock | 1 : ¥150.90000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Mounting Brackets | |||
95 In Stock | 1 : ¥280.04000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Free Hanging (In-Line) | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 20A | - | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥143.43000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents |