D-Sub Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-22
Connector Style
D-Sub - StackedD-Sub, High Density
Connector Type
Plug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
1537, 37
Number of Rows
2, 23
Shell Size, Connector Layout
1 (DE, E) High Density4 (DC, C); 4 (DC, C)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Backset Spacing
0.350" (8.89mm)-
Features
Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2311763-3
2311763-3
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
6,837
In Stock
1 : ¥43.26000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
ADF-S37A-GTAXB7-R
ASUB-277-37TP25
CONN D-SUB PLUG/RCPT 37P R/A SLD
Assmann WSW Components
1,143
In Stock
1 : ¥84.80000
Tray
-
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
37, 37
2, 2
Through Hole, Right Angle
4 (DC, C); 4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.