D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥906.20000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
130 In Stock | 1 : ¥1,330.56000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
141 In Stock | 1 : ¥1,896.05000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
20 In Stock | 1 : ¥2,346.36000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 3 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
4 In Stock | 1 : ¥3,190.66000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded | |||
10 In Stock | 1 : ¥2,073.55000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Aluminum, Yellow Chromate Plated Cadmium | Gold | - | - | - | 3A | - | Shielded |