D-Sub Connector Assemblies

Results: 15
Series
AMPLIMITE HD-20AMPLIMITE HDF-20
Packaging
BulkTrayTube
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolder
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
1.25A6A
Backset Spacing
0.590" (14.99mm)-
Features
-Feed Through
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5745071-1
5745071-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
5,456
In Stock
1 : ¥45.15000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
558
In Stock
1 : ¥45.32000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Gold
-
-
UL94 V-0
1.25A
-
Feed Through
5745071-2
5745071-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3,859
In Stock
1 : ¥68.96000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
5745051-2
5745051-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
1,208
In Stock
1 : ¥38.18000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Gold
-
-
UL94 V-0
6A
-
-
5208006-2
5208006-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
753
In Stock
1 : ¥44.91000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
5745071-4
5745071-4
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
1,646
In Stock
1 : ¥52.38000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
1,016
In Stock
1 : ¥55.74000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Gold
-
-
UL94 V-0
1.25A
-
Feed Through
745071-2
745071-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
426
In Stock
1 : ¥64.28000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
745071-4
745071-4
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥45.46975
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
5747467-4
5747467-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥69.45000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Gold
-
-
UL94 V-0
6A
0.590" (14.99mm)
-
208006-2
208006-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥28.35963
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
CONN D-SUB PLUG 9POS VERT SLDR
745051-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥32.14932
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Gold
-
-
UL94 V-0
6A
-
-
745071-1
745071-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥40.89142
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
CONN D-SUB PLUG 9POS VERT SLDR
745051-1
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,071 : ¥43.52554
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Gold
-
-
UL94 V-0
6A
-
-
747467-4
747467-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
560 : ¥88.95059
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Gold
Flash
-
UL94 V-0
6A
0.590" (14.99mm)
-
Showing
of 15

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.