D-Sub Connector Assemblies

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A98022-009
A98022-009
MICRO-D CONNECTOR PCB
Omnetics
0
In Stock
Check Lead Time
5 : ¥1,398.83400
Case
Case
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
3A
-
-
A98055-009
A98055-009
MICRO-D CONNECTOR PCB
Omnetics
0
In Stock
Check Lead Time
5 : ¥2,389.47600
Case
Case
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
3A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.