D-Sub Connector Assemblies

Results: 6
Shell Material, Finish
Steel, Gold PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate Plated Zinc
Contact Finish Thickness
50.0µin (1.27µm)Flash
Features
Grounding Indents, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DDM-36W4P-K87
DDM-36W4P-K87
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
99
In Stock
1 : ¥351.30000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
CONN D-SUB PLUG 36POS PNL MNT
DDMK36W4PK87
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents, Shielded
CONN D-SUB PLUG 36POS PNL MNT
DDM36W4P
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 36POS PNL MNT
DDMF36W4P
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
Flash
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 36POS PNL MNT
DDM36W4PA190
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
CONN D-SUB PLUG 36POS PNL MNT
DDM36W4PK47
CONN D-SUB PLUG 36POS PNL MNT
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
D-Sub, Combo
Plug, Male Pins
36 (32 + 4 Coax or Power)
3
Panel Mount
5 (DD, D) - 36W4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Gold Plated
Gold
50.0µin (1.27µm)
-
UL94 V-0
7.5A
-
Shielded
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.