D-Sub Connector Assemblies

Results: 12
Series
172172-E, M Series172, M Series173-E173-E, M Series174-E174-E, M Series
Packaging
-Tray
Product Status
ActiveObsolete
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Standard Screws (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate Plated
Backset Spacing
0.283" (7.20mm)0.370" (9.40mm)-
Features
-Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E15-203R001
172-E15-203R001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
782
In Stock
1 : ¥43.51000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E15-213R001
172-E15-213R001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
762
In Stock
1 : ¥48.11000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
174-E15-213R001
174-E15-213R001
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
203
In Stock
1 : ¥69.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
-
173-e15-213r001
173-E15-213R001
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
766
In Stock
1 : ¥72.49000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
-
174-E15-211R241, 173-E15-211R241
173-E15-211R241
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
139
In Stock
1 : ¥33.17000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Standard Screws (4-40)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Mounting Brackets
172-015-212R001, 172-015-212-001
172-015-212R001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
66
In Stock
1 : ¥51.31000
Tray
80 : ¥40.64675
Tray
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-015-281l001
172-015-281L001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
32
In Stock
1 : ¥26.68000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-015-281-001
172-015-281-001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
20
In Stock
1 : ¥20.85000
-
-
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
-
-
174-E15-211R001, 174-E15-211-001,173-E15-211R001, 173-E15-211-001
173-E15-211-001
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
18
In Stock
1 : ¥23.15000
-
-
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
-
174-E15-212-001
174-E15-212-001
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
12
In Stock
1 : ¥24.96000
-
-
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
0.370" (9.40mm)
-
172-E15-202R001
172-E15-202R001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
250 : ¥25.10360
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-015-283(L)001
172-015-283L001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
100 : ¥90.21590
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.