D-Sub Connector Assemblies

Results: 3
Series
172-E, M Series172, M Series
Product Status
ActiveObsolete
Mounting Type
Panel MountPanel Mount, Through Hole
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
172-E50-103R001
172-E50-103R001
CONN D-SUB PLUG 50POS PNL MNT
NorComp Inc.
249
In Stock
1 : ¥130.45000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E50-113R001
172-E50-113R001
CONN D-SUB PLUG 50P PNL MNT SLDR
NorComp Inc.
377
In Stock
1 : ¥70.77000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-050-102R001
172-050-102R001
CONN D-SUB PLUG 50POS PNL MNT
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.