D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
766 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
119 In Stock | 1 : ¥26.11000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock | |||
275 In Stock | 1 : ¥26.52000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
417 In Stock | 1 : ¥34.23000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
128 In Stock | 1 : ¥39.90000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
977 In Stock | 1 : ¥42.69000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
290 In Stock | 1 : ¥17.32000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
238 In Stock | 1 : ¥18.96000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock | |||
171 In Stock | 1 : ¥31.03000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
244 In Stock | 1 : ¥46.63000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock | |||
530 In Stock | 1 : ¥34.56000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
281 In Stock | 1 : ¥39.16000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
512 In Stock | 1 : ¥42.12000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
115 In Stock | 1 : ¥29.64000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥24.05379 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | - | |||
2 In Stock | 1 : ¥29.64000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (M3) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥35.22796 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
82 In Stock | 1 : ¥21.67000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
94 In Stock | 1 : ¥33.41000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock | |||
55 In Stock | 1 : ¥16.99000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | - | |||
4 In Stock | 1 : ¥25.20000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock | |||
14 In Stock | 1 : ¥30.54000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.406" (10.30mm) | Board Lock | |||
0 In Stock Check Lead Time | 120 : ¥15.40367 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 520 : ¥18.20240 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 120 : ¥18.60550 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock |