D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥79.06000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥52.20900 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥52.73855 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥52.79070 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥66.43290 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥73.91125 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 7.5A | - | - |