D-Sub Connector Assemblies

Results: 4
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (M3)
Contact Finish Thickness
16.0µin (0.41µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77HDC62S
L77HDC62S
CONN D-SUB HD RCPT 62P SLDR CUP
Amphenol ICC (Commercial Products)
252
In Stock
1 : ¥28.08000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB HD RCPT 62P SLDR CUP
L177HDC62S
CONN D-SUB HD RCPT 62P SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
520 : ¥38.20242
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
520 : ¥40.51223
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (M3)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
UL94 V-0
3A
-
-
0
In Stock
Check Lead Time
520 : ¥46.18788
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Free Hanging (In-Line)
4 (DC, C) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.