D-Sub Connector Assemblies

Results: 2
Contact Finish
-Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09691015051
09691015051
CONN D-SUB RCPT 5POS SLDR CUP
HARTING
6
In Stock
1 : ¥73.23000
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
5 (4 + 1 Power)
2
Free Hanging (In-Line)
1 (DE, E) - 5W1
Signal and Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
09691015051
09691017051
CONN D-SUB RCPT 5POS SLDR CUP
HARTING
0
In Stock
Check Lead Time
100 : ¥54.03860
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
5 (4 + 1 Power)
2
Free Hanging (In-Line)
1 (DE, E) - 5W1
Signal and Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
-
-
-
UL94 V-0
5A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.