D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥167.73000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
83 In Stock | 1 : ¥152.05000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
60 In Stock | 1 : ¥158.78000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
16 In Stock | 1 : ¥139.98000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
7 In Stock | 1 : ¥153.69000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
79 In Stock | 1 : ¥178.23000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 1 : ¥96.88000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
0 In Stock Check Lead Time | 1 : ¥179.96000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 1 : ¥210.75000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Wire Wrap | Steel | - | - | - | UL94 V-0 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥89.40000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
0 In Stock Check Lead Time | 50 : ¥127.61320 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | - | ||
0 In Stock Check Lead Time | 50 : ¥169.15480 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
0 In Stock Check Lead Time | 50 : ¥209.57820 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
0 In Stock Check Lead Time | 50 : ¥211.69140 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
0 In Stock Check Lead Time | 50 : ¥220.02600 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | - | ||
0 In Stock Check Lead Time | 50 : ¥233.20940 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
0 In Stock Check Lead Time | 100 : ¥296.83450 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | - | 0.409" (10.40mm) | - | ||
0 In Stock Check Lead Time | 100 : ¥316.94110 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel | - | - | - | UL94 V-0 | - | 0.409" (10.40mm) | - | ||
0 In Stock Check Lead Time | 50 : ¥503.89480 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥700.74960 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - |